Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA/CRYDOM
Manufacturer Part No84137111
Order Code2784840
Product RangeGN Series
Your Part Number
Technical Datasheet
20 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders zł0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł347.600 |
| 5+ | zł330.170 |
| 10+ | zł312.870 |
Price for:Each
Minimum: 1
Multiple: 1
zł347.60 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part No84137111
Order Code2784840
Product RangeGN Series
Technical Datasheet
Contact Configuration-
Load Current25A
Operating Voltage Max660VAC
Relay MountingPanel Mount
Relay TerminalsScrew
Switching ModeZero Crossing
Operating Voltage Min48VAC
Control Voltage Min90VAC
Control Voltage Max280VAC
Product RangeGN Series
SVHCNo SVHC (12-Jan-2017)
Product Overview
The 84137111 from Crydom is a GN series AC output solid state relay. The GN series offers a group of robust and versatile general-purpose panel mount relays. These GN series powerful single phase SSRs have superior thermal performance due to the use of DBC technology. It features anti-rotation barriers, flexible control voltage, LED input status indicator and overvoltage protection.
- Control voltage range from 90VDC to 280VDC
- 48VAC to 660VAC/zero voltage turn-on
- Rated current is 25A
- Improved SEMS screw and washer
- IP20 protection class
- UL approved, CE compliant to EN60950-1
- EMC compliant to level 3
- Dielectric strength, input/output/base(50/60Hz) is 4000Vrms
- Operating temperature range from -40°C to 80°C
Applications
Automation & Process Control, Industrial
Technical Specifications
Contact Configuration
-
Operating Voltage Max
660VAC
Relay Terminals
Screw
Operating Voltage Min
48VAC
Control Voltage Max
280VAC
SVHC
No SVHC (12-Jan-2017)
Load Current
25A
Relay Mounting
Panel Mount
Switching Mode
Zero Crossing
Control Voltage Min
90VAC
Product Range
GN Series
Technical Docs (2)
Alternatives for 84137111
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1