Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSC JOHNSON PROFESSIONAL
Manufacturer Part NoSAQ100ML
Order Code3391089
Product RangeDeb - Stokoderm Protect Cream
Also Known AsGTIN UPC EAN: 4016208246627
Unable to Retrieve Availability Information
Product Information
ManufacturerSC JOHNSON PROFESSIONAL
Manufacturer Part NoSAQ100ML
Order Code3391089
Product RangeDeb - Stokoderm Protect Cream
Also Known AsGTIN UPC EAN: 4016208246627
Cream / Lotion TypeSkin Protection
Dispensing MethodTube
Volume100ml
Weight-
Product RangeDeb - Stokoderm Protect Cream
SVHCTo Be Advised
Product Overview
Helps to protect your skin when working with water-based workplace substances or in damp and wet environments. With repair effect. Stabilises, regenerates and toughens the skin barrier.
- Superior protective and care action and at the same time toughens the skin barrier
- Supports skin regeneration
- Ideal for persons with intolerance to preservatives
- Suitable for both hands and face, and is also ideal for use on the entire body
- Can also be used under personal protective equipment (including gloves)
- Can also be used in hygiene-sensitive areas
- Can be used in a whole range of production processes
- 100ml
- This product meets the European Centre for Allergy Research Foundation (ECARF) criteria for being well tolerated by sensitive skin
- Skin Hypoallergenic - Dermatologist tested to verify and confirm this product has very low allergenic potential and is designed for sensitive skin
- Specially formulated to also be used on the face - Ideal for application where the face might be exposed to contaminants and as a supplement to PPE
- Proven glove compatibility - Suitable for use with latex, vinyl and nitrile gloves
- Compatible with alcohol-based hand sanitisers - Can be used in hygiene sensitive areas where hand sanitising procedures are necessary
- Silicone-free - The product will have no adverse effect if in contact with surfaces prior to the application of paint or surface coatings
Technical Specifications
Cream / Lotion Type
Skin Protection
Volume
100ml
Product Range
Deb - Stokoderm Protect Cream
Dispensing Method
Tube
Weight
-
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:34029090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.114