Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEWALT WORKWEAR
Manufacturer Part NoDPG52-2D
Order Code4223332
Product RangeDeWalt Workwear - Safety Glasses
Also Known AsGTIN UPC EAN: 0674326273891
82 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | zł14.560 |
Price for:Each
Minimum: 1
Multiple: 1
zł14.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDEWALT WORKWEAR
Manufacturer Part NoDPG52-2D
Order Code4223332
Product RangeDeWalt Workwear - Safety Glasses
Also Known AsGTIN UPC EAN: 0674326273891
Spectacle TypeProtective / Safety
Lens StylePolycarbonate
Eyeglass Lens ColourSmoke
Frame ColourTransparent
Product RangeDeWalt Workwear - Safety Glasses
SVHCTo Be Advised
Product Overview
- Rubber tipped temples
- Soft, rubber nosepiece
- Lightweight construction
- Tough, polycarbonate lens offers impact resistance
- Provides 99.9% UVA/UVB protection
Technical Specifications
Spectacle Type
Protective / Safety
Eyeglass Lens Colour
Smoke
Product Range
DeWalt Workwear - Safety Glasses
Lens Style
Polycarbonate
Frame Colour
Transparent
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90049010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03