Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEWALT WORKWEAR
Manufacturer Part NoPROTECTOR GLASSES CLEAR
Order Code4223336
Product RangeDeWalt - Protector Safety Glasses
Also Known AsGTIN UPC EAN: 0674326216997
111 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | zł12.450 |
5+ | zł9.500 |
Price for:1 Pair
Minimum: 1
Multiple: 1
zł12.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDEWALT WORKWEAR
Manufacturer Part NoPROTECTOR GLASSES CLEAR
Order Code4223336
Product RangeDeWalt - Protector Safety Glasses
Also Known AsGTIN UPC EAN: 0674326216997
Spectacle TypeProtective / Safety
Lens StylePolycarbonate
Eyeglass Lens ColourTransparent
Frame ColourTransparent
Safety CategoryEN166.1.F
Product RangeDeWalt - Protector Safety Glasses
SVHCBoric acid (14-Jun-2023)
Product Overview
- Lightweight and sleek design
- Polycarbonate lens
- Distortion free lens
- Provides secure comfortable fit
- Weighs less than 1 ounce
- Offers impact resistance
- No eye fatigue
- Provides 99.9% UVA and UVB protection
Technical Specifications
Spectacle Type
Protective / Safety
Eyeglass Lens Colour
Transparent
Safety Category
EN166.1.F
SVHC
Boric acid (14-Jun-2023)
Lens Style
Polycarbonate
Frame Colour
Transparent
Product Range
DeWalt - Protector Safety Glasses
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90049010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03