Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEWALT
Manufacturer Part NoDFM425005P
Order Code4265289
Product RangeDeWalt - Wall Dog Screw Anchors
Also Known AsGTIN UPC EAN: 0075352139623
66 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | zł45.070 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
zł45.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDEWALT
Manufacturer Part NoDFM425005P
Order Code4265289
Product RangeDeWalt - Wall Dog Screw Anchors
Also Known AsGTIN UPC EAN: 0075352139623
Thread Size - Imperial-
Thread Size - Metric-
Screw Length32mm
Fastener Plating-
Fastener MaterialSteel
Screw Head StylePan Head Phillips
Product RangeDeWalt - Wall Dog Screw Anchors
SVHCNo SVHC (15-Jun-2015)
Product Overview
- All steel, tension-free, one piece, threaded fastener
- Head: Pan Head
- Fastens various fixtures directly to drywall, wood, concrete, sand-lime, stone or brick work
- No plugs needed
- No pre-drilling required in wood, drywall and gypsum board
- Applications - light to medium duty applications including Curtain Tracks & Electrical sockets and switches
- Size: 32mm
- Max Fixing: 3mm
Technical Specifications
Thread Size - Imperial
-
Screw Length
32mm
Fastener Material
Steel
Product Range
DeWalt - Wall Dog Screw Anchors
Thread Size - Metric
-
Fastener Plating
-
Screw Head Style
Pan Head Phillips
SVHC
No SVHC (15-Jun-2015)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:73181558
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.342