Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEWALT
Manufacturer Part NoDNM34SP35G12Z
Order Code4265219
Also Known AsGTIN UPC EAN: 5902013951407
33 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł156.310 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
zł156.31 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDEWALT
Manufacturer Part NoDNM34SP35G12Z
Order Code4265219
Also Known AsGTIN UPC EAN: 5902013951407
Nail TypeRound Head
Nail MaterialSteel
Material Gauge-
External Length35mm
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Nail Type
Round Head
Material Gauge
-
Product Range
-
Nail Material
Steel
External Length
35mm
SVHC
No SVHC (15-Jun-2015)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:73181558
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.82