Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEWALT
Manufacturer Part NoDT70742T-QZ
Order Code3391815
Product RangeDeWalt - FlexTorq Bit Sets
Also Known AsGTIN UPC EAN: 5035048503966
No Longer Stocked
Product Information
ManufacturerDEWALT
Manufacturer Part NoDT70742T-QZ
Order Code3391815
Product RangeDeWalt - FlexTorq Bit Sets
Also Known AsGTIN UPC EAN: 5035048503966
Product RangeDeWalt - FlexTorq Bit Sets
SVHCNo SVHC (15-Jun-2015)
Product Overview
- <bold>FlexTorq Screwdriver Bits:</bold>
- Optimised torsion zone, Maximising bit life and turning force when used in extreme applications
- Contoured area of the bit flexes with the torque of the impact driver
- Flex optimised to transfer maximum torque through the screw and maximise life
- Full Fit Bit head – Provides longer bit life, eliminates rounded screw heads and eliminated bit wobble.
- CNC machined to improve bit life
- Impact rated – Suitable for impact drivers
- <bold>Flex Torq Impact Torsion Drive Guide:</bold>
- Stainless Steel Sleeve
- Tough Core
- Increased Durability
- Adds a torsion zone to 25mm impact bits increasing bit life by up to 10x
Contents
25mm Impact Bit: 1x PH1, 5x PH2, 1x PH3, 2x PZ1, 8x PZ2, 2x PZ3, 25mm Impact Torx Bit: 2x T10, 1x T15, 3x T20, 2x T25, 1x T30, 57mm Impact Bit: 1x PH2, 1x PZ2, Socket Drivers: 8 & 10mm, Impact FlexTorq Torsion Drive Guide
Technical Specifications
Kit Contents
25mm Impact Bit: 1x PH1, 5x PH2, 1x PH3, 2x PZ1, 8x PZ2, 2x PZ3 25mm Impact Torx Bit: 2x T10, 1x T15, 3x T20, 2x T25, 1x T30 57mm Impact Bit: 1x PH2, 1x PZ2 Socket Drivers: 8 & 10mm, Impact FlexTorq Torsion Drive Guide
SVHC
No SVHC (15-Jun-2015)
Product Range
DeWalt - FlexTorq Bit Sets
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:82079030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.464