Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEWALT
Manufacturer Part NoDT70804-QZ
Order Code4223707
Product RangeDeWalt - Tough Case
Also Known AsGTIN UPC EAN: 5054905297572
10 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | zł116.090 |
Price for:Each
Minimum: 1
Multiple: 1
zł116.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDEWALT
Manufacturer Part NoDT70804-QZ
Order Code4223707
Product RangeDeWalt - Tough Case
Also Known AsGTIN UPC EAN: 5054905297572
Carrying Case MaterialPlastic
External Height-
External Width-
External Depth-
Product RangeDeWalt - Tough Case
Product Overview
This DeWalt Large Tough Case organiser set contains an empty large sized Tough Case and three small insert cases along with a selection of screwdriver bit bars and dividers. This enables the user to customise their own storage solution for power tool accessories and other small components.
- DeWalt Build Your Own Kit - allows accessory sets to be individually customised and offers flexible components
- The bit bars can be easily replaced and integrated into DeWalt tough cases
- Modular, durable, versatile design
- Connectable case allows multiple sets to be stacked and locked together. Connects to the small, medium, and large tough cases, and fits inside the TSTAK Caddy
- TSTAK compatible to hold all your accessory sets in one place. (Connects via the TSTAK Caddy and the large tough case)
- Inner dovetail system - bit bars and accessories can be moved around and customised to your preference
- Clear lid for easy bit selection
- Versatile storage compartments, with removable dividers allowing you to customise the space
- An ideal way to customise your sets system
- Recyclable packaging
Contents
Large Tough Case, 3x Insert Cases, 4x 25mm Screwdriver Bit Bars, 4x 57mm Screwdriver Bit Bars & 6x Dividers
Technical Specifications
Carrying Case Material
Plastic
External Width
-
Product Range
DeWalt - Tough Case
External Height
-
External Depth
-
SVHC
No SVHC (15-Jun-2015)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82079030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.666