You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DC-WME-01T-S

Device Server Module, 10/100Base-T Ethernet Interface with RJ-45 Socket, Wireless Connectivity WiFi

DIGI INTERNATIONAL DC-WME-01T-S

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DC-WME-01T-S
Order Code:
1337911
Technical Datasheet:
DC-WME-01T-S   Datasheet
See all Technical Docs

Product Overview

DC-WME-01T-S is an Digi Connect Wi-ME module with plug-and-play firmware (single-unit pack with antenna). The Digi Connect Wi-ME is a fully customizable, future-proof and secure 802.11b wireless embedded system-on-module (SoM) with Wi-Fi WLAN support. Built on leading 32bit NET+ARM technology, the connector-style module is pin-compatible with the wired Digi Connect ME . It makes fully transparent 802.11b integration possible without the traditional complexities of hardware and software integration work. The Digi Connect ME family features the development and operational benefits of the iDigi Device Cloud. This secure highly scalable platform seamlessly ties enterprise applications and remote devices together. IDigi Manager Pro empowers IT, network operations and customer support organizations.
  • 32bit Digi NS7520 processor
  • ARM7TDMI ARM core
  • Processor speed is 55MHz
  • 4MB NOR flash and 8MB SDRAM
  • RJ-45 connector style with 20-pin micro pin header
  • Data rate of 230Kbps for serial interface
  • Hardware/Software flow control
  • Up to 10 shared with 1 external IRQ

Applications

Wireless, Building Automation, Communications & Networking, Industrial, Medical, Security

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2.4GHz

:
Ethernet

:
RF Communications, Wireless Connectivity WiFi

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

No Longer Manufactured

zl563.86 ( ex VAT  ) zl693.55 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ zl563.86 zl693.55
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --