You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
XBP24CAUIS-001
RF Transceiver Module, DSSS Modulation, 250Kbps, 2.4GHz, -101dBm, 2.7V to 3.6V, SPI, UART
- Manufacturer:
- DIGI INTERNATIONAL DIGI INTERNATIONAL
- Manufacturer Part No:
- XBP24CAUIS-001
- Order Code:
- 2766691
- Product Range
- XBee-PRO Series
- Technical Datasheet:
- XBP24CAUIS-001 Datasheet
Product Range Selector (XBee-PRO Series)
See all from this product rangeProduct Overview
- RF 250Kbps, serial up to 1Mbps data rate, point-to-multipoint network topology
- Firmware upgrades via UART, SPI or over the air (OTA)
- Indoor/urban range up to 300ft (90m), outdoor/RF line of sight range up to 2miles (3200m)
- Transmit power is 63mW (+18dBm)
- Receiver sensitivity is -101dBm
- ISM 2.4GHz frequency band, S2C hardware
- (4) 10bit ADC inputs, 15 digital I/O, 128bit AES encryption
- Operating temperature range from -40°C to +85°C, supply voltage from 2.7V to 3.6V
- Dimension is 0.866inch x 1.33inch x 0.120inch (2.199cm x 3.4cm x 0.305cm)
- Transmit current is 120mA at 3.3VDC and receive current is 31mA at 3.3VDC
Applications
RF Communications, Wireless, Communications & Networking
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- DSSS
- :
- 250Kbps
- :
- 2.4GHz
- :
- -101dBm
- :
- 2.7V
- :
- 3.6V
- :
- SPI, UART
- :
- XBee-PRO Series
Technical Documents (1)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Available for back order
More stock available to supplier lead times which is approximately 2/13/23
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
- Price for:
- Each
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|---|---|
1+ | zl154.67 zl190.24 | |
5+ | zl151.59 zl186.46 | |
10+ | zl148.47 zl182.62 | |
50+ | zl145.39 zl178.83 |
Pricing is unavailable. Please contact customer services.