Print Page
Image is for illustrative purposes only. Please refer to product description.
73 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders zł0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł24.640 |
| 10+ | zł16.500 |
| 100+ | zł14.180 |
| 500+ | zł13.460 |
| 1000+ | zł12.740 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
zł24.64 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIOTEC
Manufacturer Part NoFBY8
Order Code4729966
Technical Datasheet
Repetitive Peak Reverse Voltage8kV
Average Forward Current500mA
Diode ConfigurationSingle
Forward Voltage Max12V
Reverse Recovery Time150ns
Forward Surge Current18A
Operating Temperature Max130°C
Diode Case StyleAxial Leaded
No. of Pins2Pins
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
8kV
Diode Configuration
Single
Reverse Recovery Time
150ns
Operating Temperature Max
130°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
500mA
Forward Voltage Max
12V
Forward Surge Current
18A
Diode Case Style
Axial Leaded
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001