Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDRAPER TOOLS
Manufacturer Part No63503
Order Code4224696
Also Known AsGTIN UPC EAN: 5010559635030
Unable to Retrieve Availability Information
Product Information
ManufacturerDRAPER TOOLS
Manufacturer Part No63503
Order Code4224696
Also Known AsGTIN UPC EAN: 5010559635030
Kit Contents7x Hexagon Keys: 2mm, 3mm, 4mm, 5mm, 6mm, 8mm, 10mm
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
- Expert Quality, hexagon key set with ball end on the long blade and a conventional end on the short blade
- Manufactured from chrome vanadium steel, which is correctly hardened and tempered fitted with a chemically blacked finish
- Soft grip handles for extra comfort
- Supplied complete in a two tone 1/2 drawer EVA insert tray made from closed cell foam
- Suitable to be used in Draper and Draper Expert tool chests and other manufacturers similar tool chests
Contents
7x Hexagon Keys: 2mm, 3mm, 4mm, 5mm, 6mm, 8mm, 10mm
Technical Specifications
Kit Contents
7x Hexagon Keys: 2mm, 3mm, 4mm, 5mm, 6mm, 8mm, 10mm
SVHC
No SVHC (19-Jan-2021)
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82041100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.06