Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDREMEL
Manufacturer Part NoMS20-1/5
Order Code4224397
Also Known AsGTIN UPC EAN: 8710364062782
2 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | zł425.460 |
Price for:Each
Minimum: 1
Multiple: 1
zł425.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The Dremel Moto-Saw is a compact and easy-to-use scroll saw for making detailed cuts in different materials. With its range of different saw blades, the Dremel Moto-Saw can handle many different materials easily. Thanks to its detachable fretsaw, it can be used not only stationary but in-hand anywhere. This user friendly scroll saw is not only easy to store and set-up, but also easy to operate. The Dremel Moto-Saw is the most user-friendly scroll saw.
- 70W Powerful motor
- Dual functioning: stationary mode
- Reduced vibration: hold down
- Easy to use: quick accessory and compact
- Guide rails and parallel guide to assist cutting up to 18 mm
- Variable speed 1.500-2.250 rpm
Contents
Dremel Moto-Saw, 2x Wood Cutting Blades, 2x Fine Wood Cutting Blades, Metal Cutting Blade, Parallel Guide Attachment, Manual & Sturdy Storage Case
Technical Specifications
Power Type
Electric
Battery Voltage
-
Blade Length
-
Product Range
-
SVHC
No SVHC (15-Jun-2015)
Supply Voltage VAC
230V
Input Power
70W
Saw Type
Jigsaw
Plug Type
UK Type G
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84672290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.68