Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Overview
This kit contains a selection of the most popular sizes of screws which are designed to fit most TV's, Monitors, when fitting a VESA mount bracket, supplied in a sectioned plastic case.
- Pozidrive, pan head screws
- Supplied in a sectioned plastic case
- Kit Contains 10 of each thread size
- M4 Thread: 12, 16, 20mm
- M6 Thread: 12, 16, 20, 25mm
- M8 Thread: 20, 25mm
Technical Specifications
Kit Type
Screw
Product Range
-
Kit Contents
10 of Each: M4 Thread: 12, 16, 20mm, M6 Thread: 12, 16, 20, 25mm, M8 Thread: 20, 25mm
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:73181558
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.795