Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEAGLE
Manufacturer Part NoP635F..
Order Code3530949
Also Known AsGTIN UPC EAN: 5021196037118
Technical Datasheet
22 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | zł43.260 |
10+ | zł42.070 |
Price for:Each
Minimum: 1
Multiple: 1
zł43.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEAGLE
Manufacturer Part NoP635F..
Order Code3530949
Also Known AsGTIN UPC EAN: 5021196037118
Technical Datasheet
Turns Ratio-
Primary Impedance8ohm
Secondary Impedance16ohm
Secondary Power30W
Frequency Max-
Isolation Voltage-
Transformer ApplicationsLine Matching
DC Resistance Primary-
DC Resistance Secondary-
Transformer MountingChassis Mount
Transformer TerminalsWire Leaded
Frequency Min-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
A transformer for converting low impedance speakers (8Ω or 16Ω), so that they can be used on long cables runs and connected to 100V line P.A. speaker systems.
- 100V Transformer with tappings for 30W / 15W / 7.5W / 3.75W / 1.9W
Technical Specifications
Turns Ratio
-
Secondary Impedance
16ohm
Frequency Max
-
Transformer Applications
Line Matching
DC Resistance Secondary
-
Transformer Terminals
Wire Leaded
Product Range
-
Primary Impedance
8ohm
Secondary Power
30W
Isolation Voltage
-
DC Resistance Primary
-
Transformer Mounting
Chassis Mount
Frequency Min
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.605