Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoKLKE-10
Order Code4334500
Product RangeKLKE Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 200+ | zł46.840 |
Price for:Each
Minimum: 200
Multiple: 200
zł9,368.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoKLKE-10
Order Code4334500
Product RangeKLKE Series
Technical Datasheet
Product RangeKLKE Series
Fuse Current10A
Blow CharacteristicFast Acting
Fuse Size Metric10mm x 38mm
Fuse Size Imperial-
Voltage Rating VDC600V
Voltage Rating VAC600V
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Product Range
KLKE Series
Blow Characteristic
Fast Acting
Fuse Size Imperial
-
Voltage Rating VAC
600V
Fuse Current
10A
Fuse Size Metric
10mm x 38mm
Voltage Rating VDC
600V
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01