Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerECLIPSE
Manufacturer Part No2750
Order Code3391495
Also Known AsGTIN UPC EAN: 5013035022935
Your Part Number
1 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł341.100 |
Price for:Each
Minimum: 1
Multiple: 1
zł341.10 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The Eclipse range of hand riveting tools offers a selection of models designed for light industrial and engineering use. The riveter bodies and operating levers are manufactured from the finest pressed steel and the jaws, nose bushes and similar stressed parts are hardened and tempered for durability.
- Powerful and versatile tool has the advantage of being operated with one hand providing no loss of efficiency
- Useful on vehicle maintenance, agricultural and construction projects
Technical Specifications
Riveter Type
Hand
No. of Noses
1
SVHC
No SVHC (17-Dec-2015)
Rivet Dia
-
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.035
