Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerECLIPSE
Manufacturer Part No2760C-M
Order Code4224605
Product RangeEclipse - Compact Riveters
Also Known AsGTIN UPC EAN: 5012095617839
2 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | zł157.360 |
Price for:Each
Minimum: 1
Multiple: 1
zł157.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerECLIPSE
Manufacturer Part No2760C-M
Order Code4224605
Product RangeEclipse - Compact Riveters
Also Known AsGTIN UPC EAN: 5012095617839
Riveter TypeHand
Rivet Dia-
No. of Noses5
Product RangeEclipse - Compact Riveters
Product Overview
- Approximately 20% lighter and smaller than the Compact Riveter 2760C
- Requires less effort and is easier to use than traditional gun type riveters
- Requires fewer pulls to successfully pop rivets
- Fits conveniently into toolboxes
- Perfect for use in restricted spaces
- Easier on the arms and shoulder when popping lots of rivets
- Strong 3-piece alloy steel jaw mechanism with hexagonal internal structure for a longer life and easy operating
- Reinforced 2mm thick Carbon Steel heat-treated handle for extra strength and durability
- Ergonomically designed handles for comfortable use
- Contains rivet noses for use with 2.4mm, 3.2mm, 4.0mm, 4.8mm and 6.4mm aluminium and steel rivets to operate, pre-drill holes into the items
- Noses are colour coded by size for easy identification and may be conveniently changed with no need for extra tools
- To operate, pre-drill holes into the items being joined together, the optimum drill size is 0.1mm bigger than the size of the rivet
Technical Specifications
Riveter Type
Hand
No. of Noses
5
SVHC
No SVHC (17-Dec-2015)
Rivet Dia
-
Product Range
Eclipse - Compact Riveters
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.8