Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerECLIPSE
Manufacturer Part NoE20-8
Order Code4223737
Product RangeEclipse - G Clamps
Also Known AsGTIN UPC EAN: 5012095066040
18 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | zł79.840 |
Price for:Each
Minimum: 1
Multiple: 1
zł79.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerECLIPSE
Manufacturer Part NoE20-8
Order Code4223737
Product RangeEclipse - G Clamps
Also Known AsGTIN UPC EAN: 5012095066040
Throat Diameter-
Throat Capacity200mm
Clamp MaterialCast Iron
Product RangeEclipse - G Clamps
SVHCNo SVHC (17-Dec-2015)
Product Overview
- High quality G Clamps manufactured from ductile iron for heavy duty wood and metal working applications
- Tommy bar will bend before the clamp becomes over stressed
- Twin start rolled acme thread applies pressure quickly and smoothly to the workpiece
- The steel swivel shoe applies an even pressure even on angled surfaces
- Ideal for medium to heavy duty wood and metal working applications
- Manufactured from ductile iron with a twin start rolled acme thread and steel swivel shoe
- Tommy bar is made from high quality steel
- Clamping Capacity: 8" (200mm)
- Clamping Force Kg f (Max): 773 kgf (1700 Lbs)
Technical Specifications
Throat Diameter
-
Clamp Material
Cast Iron
SVHC
No SVHC (17-Dec-2015)
Throat Capacity
200mm
Product Range
Eclipse - G Clamps
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82057000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.12