Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerECLIPSE
Manufacturer Part NoEHB1522
Order Code4223665
Also Known AsGTIN UPC EAN: 5013035042391
Your Part Number
3 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł206.150 |
Price for:Each
Minimum: 1
Multiple: 1
zł206.15 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
Eclipse offers a range of high quality plumbing, gripping and pipe work tools and accessories .
- A compact tool for bending 15mm and 22mm outer diameter copper tube
- Ideal for on site operation
- Supplied with 15mm and 22mm formers and guides
Technical Specifications
Tube O.D.
-
Bending Capacity
-
SVHC
No SVHC (17-Dec-2015)
Bender Type
Pipe
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82055910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.545