Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerECLIPSE
Manufacturer Part NoEHK9PS.
Order Code4224697
Also Known AsGTIN UPC EAN: 5012095627111
41 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | zł42.160 |
Price for:1 Set
Minimum: 1
Multiple: 1
zł42.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerECLIPSE
Manufacturer Part NoEHK9PS.
Order Code4224697
Also Known AsGTIN UPC EAN: 5012095627111
Kit ContentsSizes: 1.5mm x 79mm, 2mm x 85mm, 2.5mm x 92mm, 3mm x 100mm, 4mm x 110mm, 5mm x 122mm, 6mm x 144mm, 8mm x 164mm & 10mm x 178mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Eclipse Hex Key set has 9 different sizes of key which are typically used to drive bolts and screws with hexagonal sockets in their heads.
- 9 Different sizes of key, colour-coded for easy identification
- Ball end heads designed to make it easier to slide the key into the receiving slot, allowing you to reach an offset 20 degree angle
- Keys range in size from 1.5mm to 10mm sizes
- Made from Chrome Vanadium Steel for strength and durability
- Handy, durable fold out storage case for safe keeping
Contents
Sizes: 1.5mm x 79mm, 2mm x 85mm, 2.5mm x 92mm, 3mm x 100mm, 4mm x 110mm, 5mm x 122mm, 6mm x 144mm, 8mm x 164mm & 10mm x 178mm
Technical Specifications
Kit Contents
Sizes: 1.5mm x 79mm, 2mm x 85mm, 2.5mm x 92mm, 3mm x 100mm, 4mm x 110mm, 5mm x 122mm, 6mm x 144mm, 8mm x 164mm & 10mm x 178mm
SVHC
No SVHC (21-Jan-2025)
Product Range
-
Alternatives for EHK9PS.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82041100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.34