Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerECLIPSE
Manufacturer Part NoRIPPA18
Order Code4223724
Product RangeEclipse - Rippa Bars
Also Known AsGTIN UPC EAN: 5012095066170
Your Part Number
1 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł36.930 |
Price for:Each
Minimum: 1
Multiple: 1
zł36.93 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECLIPSE
Manufacturer Part NoRIPPA18
Order Code4223724
Product RangeEclipse - Rippa Bars
Also Known AsGTIN UPC EAN: 5012095066170
Overall Length457mm
Blade Width-
Blade MaterialSteel
Product RangeEclipse - Rippa Bars
SVHCNo SVHC (17-Dec-2015)
Product Overview
- Eclipse Wrecking Bars are made from heat treated, solid forged steel for maximum strength
- This 18" bar is ideal for demolishing plasterboard, dismantling timber frames and pulling up floorboards
- Material: Maximum strength heat treated, solid forged steel
Technical Specifications
Overall Length
457mm
Blade Material
Steel
SVHC
No SVHC (17-Dec-2015)
Blade Width
-
Product Range
Eclipse - Rippa Bars
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.44