Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerECLIPTEK
Manufacturer Part NoE1SDA18-25.000M TR
Order Code3264576
Product RangeE1S Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | zł1.360 |
| 10+ | zł1.190 |
| 100+ | zł1.030 |
| 500+ | zł0.940 |
| 1000+ | zł0.830 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
zł6.80 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECLIPTEK
Manufacturer Part NoE1SDA18-25.000M TR
Order Code3264576
Product RangeE1S Series
Technical Datasheet
Frequency25MHz
Oscillator MountingSMD
No. of Pins2 Pin
Resonant Impedance-
Frequency Tolerance± 30ppm
Product RangeE1S Series
Frequency Stability± 50ppm
Operating Temperature Min0°C
Operating Temperature Max70°C
SVHC2-ethoxyethyl acetate (25-Jun-2025)
Technical Specifications
Frequency
25MHz
No. of Pins
2 Pin
Frequency Tolerance
± 30ppm
Frequency Stability
± 50ppm
Operating Temperature Max
70°C
Oscillator Mounting
SMD
Resonant Impedance
-
Product Range
E1S Series
Operating Temperature Min
0°C
SVHC
2-ethoxyethyl acetate (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:2-ethoxyethyl acetate (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000427