Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENERSYS
Manufacturer Part NoSBS8
Order Code2070727
Product RangePowerSafe SBS Series
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | zł1,805.700 |
Price for:Each
Minimum: 1
Multiple: 1
zł1,805.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerENERSYS
Manufacturer Part NoSBS8
Order Code2070727
Product RangePowerSafe SBS Series
Technical Datasheet
Battery Voltage12V
Battery TechnologyLead Acid
Battery Capacity7Ah
Battery Size Code-
Battery TerminalsBolt
External Height99mm
External Width86mm
Pack Quantity1
Battery Type / SizeLead-Acid
External Depth138mm
Weight2.7kg
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangePowerSafe SBS Series
SVHCLead (25-Jun-2020)
Alternatives for SBS8
1 Product Found
Product Overview
The SBS8 is a PowerSafe® SBS Rechargeable Battery with advanced pure lead plate technology. It is designed to cope with raised temperatures and harsh environments. It offers unrivalled choice and performance in compact and energy dense configurations. It is manufactured to the highest international standards and is ideal for reliable use in all wireless and fixed-line communication applications. It is also widely used in cable TV, emergency lighting, power generation and offshore applications.
- High energy density
- Long design life
- Up to two year shelf life
- Low maintenance and no water addition required
- -40 to 50°C Operating temperature range
Applications
Industrial, Automotive, Industrial
Notes
Cells and Monoblocs can be mounted in any orientation except inverted.
Technical Specifications
Battery Voltage
12V
Battery Capacity
7Ah
Battery Terminals
Bolt
External Width
86mm
Battery Type / Size
Lead-Acid
Weight
2.7kg
Battery NEDA Code
-
Product Range
PowerSafe SBS Series
Battery Technology
Lead Acid
Battery Size Code
-
External Height
99mm
Pack Quantity
1
External Depth
138mm
Battery IEC Code
-
Battery Compliance
-
SVHC
Lead (25-Jun-2020)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85072020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Lead (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.70097
UN Hazard Code:2800