Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82559S5282M023
Order Code4308676
Product RangeERUC23 Series
Also Known AsERUC23-2R8K
Technical Datasheet
Packaging Options
598 In Stock
Need more?
.
.
FREE Standard Delivery
on orders zł0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł35.620 |
| 10+ | zł29.330 |
| 50+ | zł25.570 |
| 100+ | zł24.220 |
| 200+ | zł22.910 |
| 600+ | zł21.560 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
zł35.62 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82559S5282M023
Order Code4308676
Product RangeERUC23 Series
Also Known AsERUC23-2R8K
Technical Datasheet
Product RangeERUC23 Series
Inductance, Parallel2.8µH
RMS Current, Parallel27A
Saturation Current, Parallel61A
DC Resistance Max, Parallel1250µohm
Leakage Inductance5.4µH
Turns Ratio-
Product Length26.8mm
Product Width13.8mm
Product Height13.8mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
ERUC23 Series
RMS Current, Parallel
27A
DC Resistance Max, Parallel
1250µohm
Turns Ratio
-
Product Width
13.8mm
Inductor Mounting
Surface Mount
Operating Temperature Max
150°C
SVHC
No SVHC (21-Jan-2025)
Inductance, Parallel
2.8µH
Saturation Current, Parallel
61A
Leakage Inductance
5.4µH
Product Length
26.8mm
Product Height
13.8mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0186
Product traceability