Print Page
Image is for illustrative purposes only. Please refer to product description.
714 In Stock
Need more?
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | zł105.080 |
5+ | zł92.330 |
10+ | zł82.330 |
20+ | zł74.310 |
50+ | zł72.840 |
Price for:Each
Minimum: 1
Multiple: 1
zł105.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEVE
Manufacturer Part NoER34615
Order Code1973584
Technical Datasheet
Battery Voltage3.6V
Battery Size CodeD
Battery TechnologyLithium Thionyl Chloride
External Diameter33.1mm
Battery Capacity19Ah
Battery TerminalsRaised Positive and Flat Negative
External Height61.5mm
Pack Quantity1
Battery Type / SizeD
Weight100g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
Non rechargeable lithium thionyl chloride (Li-SOCl2) battery features high and stable operating voltage, high minimum voltage during pulsing, non flammable electrolyte, stainless steel container and hermetic glass to metal sealing. Typical application includes alarms utility metering, memory back up and tracking system.
- Compliant to IEC 86-4 safety and EN 50020 intrinsic safety standard
- UL recognised (file number MH28717)
- Non flammable electrolyte
- Available in D standard size
- Nominal capacity of 19.0Ah
- Nominal voltage of 3.6V
- Operating temperature range from -60°C to 85°C
- Continuous current of 100mA
- Typical weight is 100g
- Raised positive and flat negative terminals
Warnings
Fire, explosion and severe burn hazard. Do not recharge, crush, disassemble, heat above 100 C, incinerate, or expose contents to water.
Notes
Fire, explosion and severe burn hazard. Do not recharge, crush, disassemble, heat above 100 C, incinerate, or expose contents to water.
Technical Specifications
Battery Voltage
3.6V
Battery Technology
Lithium Thionyl Chloride
Battery Capacity
19Ah
External Height
61.5mm
Battery Type / Size
D
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (17-Jan-2023)
Battery Size Code
D
External Diameter
33.1mm
Battery Terminals
Raised Positive and Flat Negative
Pack Quantity
1
Weight
100g
Battery NEDA Code
-
Product Range
-
Technical Docs (2)
Alternatives for ER34615
5 Products Found
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85076000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
UN Hazard Code:3090