Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEVOLUTION
Manufacturer Part NoBELTSAND120
Order Code3391475
Product RangeEvolution - Sanding Belts
Also Known AsGTIN UPC EAN: 0849713048363
Unable to Retrieve Availability Information
Product Information
ManufacturerEVOLUTION
Manufacturer Part NoBELTSAND120
Order Code3391475
Product RangeEvolution - Sanding Belts
Also Known AsGTIN UPC EAN: 0849713048363
Abrasive TypeBelt
Abrasive ColourMaroon
Abrasive GradeP120
Length303mm
Width40mm
Product RangeEvolution - Sanding Belts
SVHCNo SVHC (17-Dec-2014)
Product Overview
Pack of 3 120 Grade sanding belts for use with Evolution Mini Belt Sander.
Technical Specifications
Abrasive Type
Belt
Abrasive Grade
P120
Width
40mm
SVHC
No SVHC (17-Dec-2014)
Abrasive Colour
Maroon
Length
303mm
Product Range
Evolution - Sanding Belts
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:68051000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04