Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEVOLUTION
Manufacturer Part NoFURYBLADE210MULTI
Order Code4224293
Product RangeEvolution - Fury Blades
Also Known AsGTIN UPC EAN: 0849713019967
9 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | zł97.440 |
Price for:Each
Minimum: 1
Multiple: 1
zł97.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEVOLUTION
Manufacturer Part NoFURYBLADE210MULTI
Order Code4224293
Product RangeEvolution - Fury Blades
Also Known AsGTIN UPC EAN: 0849713019967
Saw TypeCircular
Blade Length-
Blade Diameter210mm
Product RangeEvolution - Fury Blades
SVHCTo Be Advised
Product Overview
- Evolution 210mm 20 tooth multi-material cutting blade
- Designed to cut mild steel, aluminium, plastic, wood and even wood with embedded nails
- Designed to deliver maximum performance by using the highest grade carbide, hardened blade bodies & ultra high-grade brazing techniques
Technical Specifications
Saw Type
Circular
Blade Diameter
210mm
SVHC
To Be Advised
Blade Length
-
Product Range
Evolution - Fury Blades
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82081000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.402