Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | zł3.070 |
| 50+ | zł1.980 |
| 250+ | zł1.720 |
| 500+ | zł1.630 |
| 1000+ | zł1.550 |
| 2760+ | zł1.430 |
Price for:Each
Minimum: 5
Multiple: 5
zł15.35 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No5961004901
Order Code4692468
Technical Datasheet
Core TypeToroid
Core Size16mm x 9.6mm x 6.3mm
For Use WithPower Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers
Core Material Grade61
Effective Magnetic Path Length38.5mm
Ae Effective Cross Section Area19.9mm²
Inductance Factor Al80nH
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
Toroid
For Use With
Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers
Effective Magnetic Path Length
38.5mm
Inductance Factor Al
80nH
SVHC
No SVHC (25-Jun-2025)
Core Size
16mm x 9.6mm x 6.3mm
Core Material Grade
61
Ae Effective Cross Section Area
19.9mm²
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability