Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerFILAMENTIVE
Manufacturer Part No1403010036
Order Code2917070
Technical Datasheet
Diameter1.75mm
Filament ColourYellow
Filament MaterialPLA (Polylactide)
Melting Temperature220°C
Melting Temperature Min77°C
Melting Temperature Max146°C
Filament Weight750g
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
- Recycled PLA (polylactic acid) filament for desktop 3D printers
- PLA is a bioplastic derived from plant-based sources
- High quality filament
- Low warping, limited smell and premium print quality
- 90% recycled content
Technical Specifications
Diameter
1.75mm
Filament Material
PLA (Polylactide)
Melting Temperature Min
77°C
Filament Weight
750g
SVHC
No SVHC (17-Jan-2022)
Filament Colour
Yellow
Melting Temperature
220°C
Melting Temperature Max
146°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:39169090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1