Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 52 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | zł5.750 |
10+ | zł4.450 |
25+ | zł4.210 |
50+ | zł4.110 |
100+ | zł3.820 |
Price for:Each
Minimum: 1
Multiple: 1
zł5.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFINDER
Manufacturer Part No36.11.9.012.0000
Order Code1217372
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage12VDC
Contact Current10A
Product Range-
Relay MountingThrough Hole
Coil TypeDC
Contact Voltage VAC250VAC
Contact Voltage VDC-
Coil Resistance400ohm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Contact Configuration
SPDT
Contact Current
10A
Relay Mounting
Through Hole
Contact Voltage VAC
250VAC
Coil Resistance
400ohm
Coil Voltage
12VDC
Product Range
-
Coil Type
DC
Contact Voltage VDC
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 36.11.9.012.0000
1 Product Found
Legislation and Environmental
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate