Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerGREENPAR - TE CONNECTIVITY
Manufacturer Part No1-1337580-0.
Order Code8104573
Connector TypeMCRF Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationCrimp
Impedance50ohm
Coaxial Cable TypeRG174, RG188, RG316, URM95
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max6GHz
Connector MountingCable Mount
Product Range-
SVHCNo SVHC (17-Dec-2014)
Alternatives for 1-1337580-0.
5 Products Found
Product Overview
The 1-1337580-0 is a hex crimp MCX Straight Plug for use with RG174A, RG188A, RG316 and URM95 RF coaxial cables. It has gold-plated brass circular body with gold-plated brass centre contact and a PTFE insulator.
Applications
RF Communications, Industrial
Technical Specifications
Connector Type
MCRF Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
RG174, RG188, RG316, URM95
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
No SVHC (17-Dec-2014)
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
Brass
Frequency Max
6GHz
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002