Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerGTT WIRELESS
Manufacturer Part NoIR-GSMPB-02-C5
Order Code1735191
Antenna TypeGSM
Frequency Min-
Frequency Max-
Antenna MountingSMA Connector
Gain2dB
VSWR-
Antenna Polarisation-
Input Power-
Input Impedance-
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
- Penta band GSM/UMTS antenna with SMA connector
Applications
Wireless
Technical Specifications
Antenna Type
GSM
Frequency Max
-
Gain
2dB
Antenna Polarisation
-
Input Impedance
-
SVHC
No SVHC (17-Dec-2015)
Frequency Min
-
Antenna Mounting
SMA Connector
VSWR
-
Input Power
-
Product Range
-
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0275