Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAKKO
Manufacturer Part NoFX888DX-44BY
Order Code4385745
Product RangeFX-888DX Series
Technical Datasheet
3 In Stock
3 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | zł801.720 |
Price for:Each
Minimum: 1
Multiple: 1
zł801.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAKKO
Manufacturer Part NoFX888DX-44BY
Order Code4385745
Product RangeFX-888DX Series
Technical Datasheet
Supply Voltage VAC26V
Heat Temperature Max480°C
Output Power100W
Kit ContentsStation, Handpiece, Iron Holder & Manual
Product RangeFX-888DX Series
Plug TypeUK Type G
SVHCNo SVHC (21-Jan-2025)
Product Overview
FX888DX-44BY is a digital, dial controlled soldering station.
- A newly adopted rotary encoder offers ideal operability
- 65W (26V) handpiece power consumption, <lt/>2 ohm tip to ground resistance
- <lt/>2mV tip to ground potential, ceramic heater heating element
- Shape-B (T18-B) standard tip, 1.2m cord length
- 217mm (with T18-B tip) total length
- Dimensions: 100mm width x 120mm height x 125mm depth
- Temperature range from 50°C to 480°C
Contents
FX-888DX station with power cord + instruction manual, FX8801 soldering iron with T18-B standard soldering tip, FH800 iron stand, A1559 cleaning sponge, A1561 cleaning wire.
Technical Specifications
Supply Voltage VAC
26V
Output Power
100W
Product Range
FX-888DX Series
SVHC
No SVHC (21-Jan-2025)
Heat Temperature Max
480°C
Kit Contents
Station, Handpiece, Iron Holder & Manual
Plug Type
UK Type G
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85151990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.75