Print Page
Image is for illustrative purposes only. Please refer to product description.
17 In Stock
8 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | zł1,770.290 |
Price for:Each
Minimum: 1
Multiple: 1
zł1,770.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAKKO
Manufacturer Part NoFX971-44
Order Code4262344
Supply Voltage VAC-
Heat Temperature Max450°C
Output Power100W
Kit ContentsSoldering Station, Handpiece, Iron Holder, Instruction Manual, USB Cable & Power Cord
Product Range-
Plug Type-
SVHCTo Be Advised
Technical Specifications
Supply Voltage VAC
-
Output Power
100W
Product Range
-
SVHC
To Be Advised
Heat Temperature Max
450°C
Kit Contents
Soldering Station, Handpiece, Iron Holder, Instruction Manual, USB Cable & Power Cord
Plug Type
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85151990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.7