Print Page
Image is for illustrative purposes only. Please refer to product description.
273 In Stock
70 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders zł0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł47.390 |
| 5+ | zł40.680 |
| 10+ | zł39.500 |
| 20+ | zł39.250 |
| 50+ | zł38.990 |
Price for:Each
Minimum: 1
Multiple: 1
zł47.39 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1427DIN42M
Order Code2904475
Technical Datasheet
Accessory TypeDIN Clip
For Use With35mm Wide DIN Rail Enclosures
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 1427DIN42M is a heavy-duty DIN Clip made of clear anodized aluminium with spring steel wire. It is designed for mounting enclosures to 35mm wide DIN rails.
Applications
Industrial
Technical Specifications
Accessory Type
DIN Clip
Product Range
-
For Use With
35mm Wide DIN Rail Enclosures
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 1427DIN42M
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.108227