Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No211-10070
Order Code852302
Also Known As4031026128887
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | zł513.410 |
5+ | zł487.710 |
10+ | zł462.050 |
25+ | zł446.640 |
50+ | zł431.240 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
zł513.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No211-10070
Order Code852302
Also Known As4031026128887
Technical Datasheet
Clip TypePipe Clip
Clip Diameter-
Mounting Hole Dia5.2mm
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Clip Type
Pipe Clip
Mounting Hole Dia
5.2mm
SVHC
No SVHC (17-Dec-2014)
Clip Diameter
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):0