Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHILKA TOOLS
Manufacturer Part No49800012
Order Code4224227
Also Known AsGTIN UPC EAN: 5013433800012
13 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | zł79.590 |
Price for:1 Set
Minimum: 1
Multiple: 1
zł79.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHILKA TOOLS
Manufacturer Part No49800012
Order Code4224227
Also Known AsGTIN UPC EAN: 5013433800012
Kit Contents1/8" 5/32" 3/16" 7/32" 1/4" 5/16" 3/8" 7/16" 1/2" 9/16" 5/8" 3/4"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Drop forged carbon steel high
- Sizes: 1/8", 5/32", 3/16", 7/32", 1/4", 5/16", 3/8", 7/16", 1/2", 9/16", 5/8", 3/4"
Technical Specifications
Kit Contents
1/8" 5/32" 3/16" 7/32" 1/4" 5/16" 3/8" 7/16" 1/2" 9/16" 5/8" 3/4"
SVHC
No SVHC (21-Jan-2025)
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.138