Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBLDS30
Order Code4644922
Product RangeCIRCUIT-LOCK HBLDS30 Series
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Delivery Charge: zł110.00 once per order. 5 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | zł1,295.670 |
10+ | zł1,264.820 |
25+ | zł1,233.970 |
Price for:Each
Minimum: 1
Multiple: 1
zł1,295.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBLDS30
Order Code4644922
Product RangeCIRCUIT-LOCK HBLDS30 Series
No. of Poles3 Pole
Contact Voltage AC Max600V
Contact Current AC Max30A
IP / NEMA RatingIP69K, NEMA 4X, NEMA 12
Switch Disconnector Terminal StyleScrew
Switch Disconnector Mounting TypeSurface Mount
Approvals / StandardsCE, NSF, cULus, UL
Product RangeCIRCUIT-LOCK HBLDS30 Series
SVHCTo Be Advised
Technical Specifications
No. of Poles
3 Pole
Contact Current AC Max
30A
Switch Disconnector Terminal Style
Screw
Approvals / Standards
CE, NSF, cULus, UL
SVHC
To Be Advised
Contact Voltage AC Max
600V
IP / NEMA Rating
IP69K, NEMA 4X, NEMA 12
Switch Disconnector Mounting Type
Surface Mount
Product Range
CIRCUIT-LOCK HBLDS30 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.278199
Product traceability