Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoFF150R12MS4GBOSA1
Order Code2839507
Product RangeEconoDUAL 3
Also Known AsFF150R12MS4G, SP000091944
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerINFINEON
Manufacturer Part NoFF150R12MS4GBOSA1
Order Code2839507
Product RangeEconoDUAL 3
Also Known AsFF150R12MS4G, SP000091944
Technical Datasheet
IGBT ConfigurationDual
Transistor PolarityN Channel
DC Collector Current225A
Continuous Collector Current225A
Collector Emitter Saturation Voltage3.2V
Collector Emitter Saturation Voltage Vce(on)3.2V
Power Dissipation Pd1.25kW
Power Dissipation1.25kW
Junction Temperature Tj Max125°C
Operating Temperature Max125°C
Collector Emitter Voltage V(br)ceo1.2kV
Transistor Case StyleModule
IGBT TerminationPress Fit
Collector Emitter Voltage Max1.2kV
IGBT TechnologyIGBT 2 Fast
Transistor MountingPanel
Product RangeEconoDUAL 3
SVHCNo SVHC (27-Jun-2018)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IGBT Configuration
Dual
DC Collector Current
225A
Collector Emitter Saturation Voltage
3.2V
Power Dissipation Pd
1.25kW
Junction Temperature Tj Max
125°C
Collector Emitter Voltage V(br)ceo
1.2kV
IGBT Termination
Press Fit
IGBT Technology
IGBT 2 Fast
Product Range
EconoDUAL 3
Transistor Polarity
N Channel
Continuous Collector Current
225A
Collector Emitter Saturation Voltage Vce(on)
3.2V
Power Dissipation
1.25kW
Operating Temperature Max
125°C
Transistor Case Style
Module
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85415000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001