Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIRGS14C40LTRLP
Order Code2468047
Also Known AsSP001540998
Technical Datasheet
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRGS14C40LTRLP
Order Code2468047
Also Known AsSP001540998
Technical Datasheet
Continuous Collector Current20A
Collector Emitter Saturation Voltage1.55V
Power Dissipation125W
Collector Emitter Voltage Max400V
Transistor Case StyleTO-263AB
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingSurface Mount
Product Range-
Product Overview
The IRGS14C40LTRLP is an IGBT with on-chip gate-emitter and gate-collector clamps. The advanced IGBT process family includes a MOS gated, N-channel logic level device which is intended for coil-on-plug automotive ignition applications and small-engine ignition circuits. Unique features include on-chip active voltage clamps between the gate-emitter and gate-collector which provide overvoltage protection capability in ignition circuits.
- Most rugged in industry
- Logic-level gate drive
- Low saturation voltage
- High self-clamped inductive switching energy
- <gt/>6kV ESD gate protection
Applications
Automotive, Power Management
Technical Specifications
Continuous Collector Current
20A
Power Dissipation
125W
Transistor Case Style
TO-263AB
Operating Temperature Max
175°C
Product Range
-
Collector Emitter Saturation Voltage
1.55V
Collector Emitter Voltage Max
400V
No. of Pins
3Pins
Transistor Mounting
Surface Mount
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002