Product Information
Alternatives for IRS2117SPBF
1 Product Found
Product Overview
The IRS2117SPBF is a single-channel high voltage high speed power MOSFET and IGBT Driver with proprietary HVIC and latch immune CMOS technologies it enable ruggedized monolithic construction. The logic input is compatible with standard CMOS outputs. The output driver features a high pulse current buffer stage designed for minimum cross-conduction. The floating channel can be used to drive an N-channel power MOSFET or IGBT in the high-side or low-side configuration which operates up to 600V.
- Floating channel designed for bootstrap operation
- Tolerant to negative transient voltage (dV/dt immune)
- Under-voltage lockout
- CMOS Schmitt-triggered inputs with pull-down
- Output in phase with input
Applications
Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
1Channels
High Side
8Pins
Surface Mount
290mA
10V
-40°C
125ns
-
MSL 2 - 1 year
Non-Isolated
IGBT, MOSFET
SOIC
Non-Inverting
600mA
20V
125°C
105ns
-
No SVHC (08-Jul-2021)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate