Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoSAK-C167CS-L40M.
Order Code4141568
Product RangeC166 Family C167CS-L Series Microcontrollers
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoSAK-C167CS-L40M.
Order Code4141568
Product RangeC166 Family C167CS-L Series Microcontrollers
Technical Datasheet
Product RangeC166 Family C167CS-L Series Microcontrollers
Device CoreC166
Data Bus Width16 bit
Operating Frequency Max33MHz
Program Memory Size-
No. of Pins144Pins
IC Case / PackageMQFP
No. of I/O's111I/O's
InterfacesCAN, SPI, USART
RAM Memory Size2KB
ADC Channels16Channels
ADC Resolution10Bit
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilyC166
Qualification-
Alternatives for SAK-C167CS-L40M.
1 Product Found
Technical Specifications
Product Range
C166 Family C167CS-L Series Microcontrollers
Data Bus Width
16 bit
Program Memory Size
-
IC Case / Package
MQFP
Interfaces
CAN, SPI, USART
ADC Channels
16Channels
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
Qualification
-
Device Core
C166
Operating Frequency Max
33MHz
No. of Pins
144Pins
No. of I/O's
111I/O's
RAM Memory Size
2KB
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
MCU Family
C166
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005