Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTEGRAL
Manufacturer Part NoINFD16GBNEONB3.0
Order Code3404069
Product RangeIntegral Neon USB 3.0
Also Known AsGTIN UPC EAN: 5055288418820
47 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł23.340 |
| 5+ | zł21.400 |
Price for:Each
Minimum: 1
Multiple: 1
zł23.34 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINTEGRAL
Manufacturer Part NoINFD16GBNEONB3.0
Order Code3404069
Product RangeIntegral Neon USB 3.0
Also Known AsGTIN UPC EAN: 5055288418820
Memory Capacity16GB
USB SpecificationUSB 3.0
Supply Voltage Nom-
Operating Temperature Min0°C
Operating Temperature Max60°C
Product RangeIntegral Neon USB 3.0
SVHCTo Be Advised
Product Overview
Bright fluorescent blue casing; carry your data with you in style
- SuperSpeed USB 3.0 interface
- Transfer data up to 10x the speed of USB 2.0
- Backwards compatible with USB 2.0
- Supports Win XP/Vista/7/8 and Mac OS X
- 2 Year manufacturer warranty
Contents
Flash drive only
Technical Specifications
Memory Capacity
16GB
Supply Voltage Nom
-
Operating Temperature Max
60°C
SVHC
To Be Advised
USB Specification
USB 3.0
Operating Temperature Min
0°C
Product Range
Integral Neon USB 3.0
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85235110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026