Print Page
PCB47-04-LXM8PW30
LED Module, Board + LED + Connector, White, 3000 K
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIST INTEGRATED SYSTEM TECHNOLOGIES
Manufacturer Part NoPCB47-04-LXM8PW30
Order Code2084619
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerIST INTEGRATED SYSTEM TECHNOLOGIES
Manufacturer Part NoPCB47-04-LXM8PW30
Order Code2084619
Technical Datasheet
Product Range-
LED Module TypeBoard + LED + Connector
LED ColourWhite
CCT3000K
Luminous Flux @ Test-
Luminous Flux @ Max-
Power Rating-
Supply Voltage-
Forward Current @ Test-
Power Module ConfigurationCircular
Operating Temperature Min0°C
Operating Temperature Max110°C
Technical Specifications
Product Range
-
LED Colour
White
Luminous Flux @ Test
-
Power Rating
-
Forward Current @ Test
-
Operating Temperature Min
0°C
LED Module Type
Board + LED + Connector
CCT
3000K
Luminous Flux @ Max
-
Supply Voltage
-
Power Module Configuration
Circular
Operating Temperature Max
110°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:94054010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1