Print Page
LP402535JU.
Rechargeable Battery, 3.7 V, Lithium Ion, 380 mAh, Wire Leads, 1
Image is for illustrative purposes only. Please refer to product description.
22 In Stock
Need more?
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | zł86.470 |
5+ | zł61.360 |
10+ | zł57.650 |
20+ | zł49.840 |
Price for:Each
Minimum: 1
Multiple: 1
zł86.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJAUCH
Manufacturer Part NoLP402535JU.
Order Code4145400
Technical Datasheet
Battery Voltage3.7V
Battery TechnologyLithium Ion
Battery Capacity380mAh
Battery Size Code-
External Height4.5mm
Battery TerminalsWire Leads
External Width25.5mm
Pack Quantity1
External Depth37mm
Battery Type / SizeBattery Pack
Weight8g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCTo Be Advised
Alternatives for LP402535JU.
1 Product Found
Technical Specifications
Battery Voltage
3.7V
Battery Capacity
380mAh
External Height
4.5mm
External Width
25.5mm
External Depth
37mm
Weight
8g
Battery NEDA Code
-
Product Range
-
Battery Technology
Lithium Ion
Battery Size Code
-
Battery Terminals
Wire Leads
Pack Quantity
1
Battery Type / Size
Battery Pack
Battery IEC Code
-
Battery Compliance
-
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85065090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008
UN Hazard Code:3480