Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJSP
Manufacturer Part NoASU050-001-100
Order Code4223324
Product RangeJSP - Stealth Series
Also Known AsGTIN UPC EAN: 5038428063609
22 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | zł28.700 |
Price for:Each
Minimum: 1
Multiple: 1
zł28.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJSP
Manufacturer Part NoASU050-001-100
Order Code4223324
Product RangeJSP - Stealth Series
Also Known AsGTIN UPC EAN: 5038428063609
Frame Colour-
Safety Category-
Product RangeJSP - Stealth Series
SVHCBoric acid (14-Jun-2023)
Product Overview
Quick release spectacle cord universal fitting sports style cord. The cord will release quickly when undue pressure is applied Ideal for use with safety spectacles where there are moving machinery.
- Cord for Stealth™ 8000 safety spectacles to ensure they are always close to hand
- Helps the user quickly release the cord if caught in machinery to avoid strangulation
Notes
Note: Glasses Not Supplied
Technical Specifications
Frame Colour
-
Product Range
JSP - Stealth Series
Safety Category
-
SVHC
Boric acid (14-Jun-2023)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90049010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007