You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2AMS
Hose Clip, Zinc Plated Mild Steel, 50mm Clip Diameter, Pack of 10
- Manufacturer:
- JUBILEE JUBILEE
- Manufacturer Part No:
- 2AMS
- Order Code:
- 1714440
- Product Range
- Jubilee - Original Jubilee® Clips
- Also Known As:
- GTIN UPC EAN: 5016598001089
- Technical Datasheet:
- 2AMS Datasheet
Product Range Selector (Jubilee - Original Jubilee® Clips)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Hose Clamp
- :
- 50mm
- :
- -
- :
- Jubilee - Original Jubilee® Clips
Technical Documents (2)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Product Overview
- The most popular hose clamps in the Jubilee® Clips range
- These mild steel zinc protected worm drive hose clips are ideally suited for most day to day requirements for joining hose
- Min. Diameter: 35mm
- Max. Diameter: 50mm
- Recommended Torque: 5.9 Nm
- Max. Torque: 7.9 Nm
- Fastening: 7mm A/F Screw
Also Known As
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
- Price for:
- Pack of 10
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|---|---|
1+ | zl45.71 zl56.22 | |
25+ | zl42.69 zl52.51 | |
50+ | zl41.85 zl51.48 |
Pricing is unavailable. Please contact customer services.