You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

5SS

Hose Clip, 304 Stainless Steel, 120mm Clip Diameter

JUBILEE 5SS
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
JUBILEE JUBILEE
Manufacturer Part No:
5SS
Order Code:
1714471
Technical Datasheet:
5SS   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Hose Clamp

:
120mm
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
The 5SS is a Hose Clip made of stainless steel. The performance of hose clips is determined by the hose type, spigot, tightening torque and hose working pressures. It is used in agricultural, hardware and industrial sectors, where higher corrosion resistance is required. It has specially designed 14 TPI screw form allows maximum working engagement with the band serrations which ensures smooth efficient transfer of torque to sealing ability. The 7mm hexagonal head screw has a screwdriver slot providing a variety of tightening methods. The housing ensures the correct shape throughout the range. The unique Jubilee crimp not only retains the screw but also provides the maximum thrust area for the screw collar. By pressing precisely formed serrations into the bands of strictly controlled 40 to 48 tons per square-inch tensile steel a constant thread form is achieved which is further strengthened by work hardening.
  • 13mm Band width
  • 0.914mm Band thickness
  • Corrosion resistance

Applications

Automotive, Mining, Oil & Gas, Commercial, Maintenance & Repair, Industrial

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

zl22.60 ( ex VAT  ) zl27.798 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ zl22.60 zl27.798
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ zl21.48 zl26.4204
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ zl18.97 zl23.3331