Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerJUMO UK LTD
Manufacturer Part No701050/811-02/061
Order Code4724239
Technical Datasheet
Thermostat TypeProgrammable
Reset Temperature-
Contact Rating10A at 250VAC
Switching Temperature-
Contact OperationNormally Open, Normally Closed
Load TypeResistive
Switching Voltage Max250VAC
Switching Current Max10A
Thermostat MountingDIN Rail
Thermostat TerminalsScrew
Product Range-
Alternatives for 701050/811-02/061
1 Product Found
Product Overview
The 701050/811-02/061 is a Digital Thermostat with LCD display. It is a compact digital thermostat in 90 x 22.5mm format for simple temperature control (heating or cooling). The measurement input permits the connection of resistance thermometers or thermocouples or standard current or voltage signals. The instrument is operated from 3 keys on the front panel. 35 x 7.5mm DIN rail mounting to EN 50 022. Polycarbonate housing. Screw terminal.
- Heating or cooling is configurable
- Limit monitoring
- Available for resistance thermometer, thermocouple, standard current or voltage signals, optional
- 10A Relay (changeover contact)
- Adjustable switching hysteresis
- Simple, space-saving installation
- Time-delayed switch-on after power-on is selectable for staggered starting of several equipment unit
- 3-digit LC display with special characters for °C and °F
- Parameter level protected by code
- Setup program for configuration and archiving via PC
- Customized linearization via tabular function in setup program
- IP20 Protection rating
- UL94V-0 Flammability rating
Applications
Automation & Process Control
Technical Specifications
Thermostat Type
Programmable
Contact Rating
10A at 250VAC
Contact Operation
Normally Open, Normally Closed
Switching Voltage Max
250VAC
Thermostat Mounting
DIN Rail
Product Range
-
Reset Temperature
-
Switching Temperature
-
Load Type
Resistive
Switching Current Max
10A
Thermostat Terminals
Screw
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90328900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2